
PTH05060WAH | |
|---|---|
DigiKey Part Number | 296-20420-ND |
Manufacturer | |
Manufacturer Product Number | PTH05060WAH |
Description | DC DC CONVERTER 0.8-3.6V 10A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05060WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| 5 | 20,90400 € | 104,52 € |
| 10 | 20,56400 € | 205,64 € |
| 36 | 19,95139 € | 718,25 € |
| 72 | 19,62667 € | 1.413,12 € |
| 108 | 19,43898 € | 2.099,41 € |
| 252 | 19,05218 € | 4.801,15 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |

