
PTH05050WAZT | |
|---|---|
DigiKey Part Number | 296-39151-2-ND - Tape & Reel (TR) 296-39151-1-ND - Cut Tape (CT) 296-39151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH05050WAZT |
Description | DC DC CONVERTER 0.8-3.6V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05050WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 € | 21,12 € |
| 5 | 20,33000 € | 101,65 € |
| 10 | 20,00000 € | 200,00 € |
| 25 | 19,57240 € | 489,31 € |
| 50 | 19,25420 € | 962,71 € |
| 100 | 18,94080 € | 1.894,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,53356 € | 4.633,39 € |
| Unit Price without VAT: | 21,12000 € |
|---|---|
| Unit Price with VAT: | 25,13280 € |

