
PTH05020WAZ | |
|---|---|
DigiKey Part Number | 296-20410-ND |
Manufacturer | |
Manufacturer Product Number | PTH05020WAZ |
Description | DC DC CONVERTER 0.8-3.6V 79W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 22A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05020WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 22A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,43000 € | 36,43 € |
| 5 | 35,07200 € | 175,36 € |
| Unit Price without VAT: | 36,43000 € |
|---|---|
| Unit Price with VAT: | 43,35170 € |

