MFR Recommended

PTH05020WAST | |
|---|---|
DigiKey Part Number | PTH05020WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH05020WAST |
Description | DC DC CONVERTER 0.8-3.6V 79W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 22A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05020WAST Models |
Category | Current - Output (Max) 22A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.49" L x 0.87" W x 0.38" H (38.0mm x 22.1mm x 9.6mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM82866AA0HRDMR | Texas Instruments | 3.957 | 296-TPSM82866AA0HRDMRCT-ND | 6,25000 € | MFR Recommended |


