
PTH05020WAS | |
|---|---|
DigiKey Part Number | 296-20409-ND |
Manufacturer | |
Manufacturer Product Number | PTH05020WAS |
Description | DC DC CONVERTER 0.8-3.6V 79W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 22A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05020WAS Models |
Category | Current - Output (Max) 22A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM8287A12BBSRDVR | Texas Instruments | 3.026 | 296-TPSM8287A12BBSRDVRCT-ND | 13,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,98000 € | 35,98 € |
| 5 | 34,63600 € | 173,18 € |
| 20 | 33,52150 € | 670,43 € |
| Unit Price without VAT: | 35,98000 € |
|---|---|
| Unit Price with VAT: | 42,81620 € |

