
PTH04T261WAZT | |
|---|---|
DigiKey Part Number | PTH04T261WAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH04T261WAZT |
Description | DC DC CONVERTER 0.69-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 3A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T261WAZT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.2V | Size / Dimension 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,62180 € | 1.905,45 € |
| Unit Price without VAT: | 7,62180 € |
|---|---|
| Unit Price with VAT: | 9,06994 € |

