
PTH04T241WAST | |
|---|---|
DigiKey Part Number | 296-48645-2-ND - Tape & Reel (TR) 296-48645-1-ND - Cut Tape (CT) 296-48645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH04T241WAST |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T241WAST Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 11-SMD Module |
Voltage - Input (Min) 2.2V | Size / Dimension 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,84872 € | 4.462,18 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

