Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04T240WAD

DigiKey Part Number
296-21793-ND
Manufacturer
Manufacturer Product Number
PTH04T240WAD
Description
DC DC CONVERTER 0.69-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04T240WAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
10A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
11-DIP Module
Voltage - Input (Min)
2.2V
Size / Dimension
0.87" L x 0.62" W x 0.33" H (22.1mm x 15.7mm x 8.4mm)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,31000 €20,31 €
519,55800 €97,79 €
1019,24100 €192,41 €
4918,53184 €908,06 €
9818,23000 €1.786,54 €
14718,05565 €2.654,18 €
29417,76122 €5.221,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,31000 €
Unit Price with VAT:24,16890 €