Image for PTH04T240FAST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04T240FAST

DigiKey Part Number
PTH04T240FAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH04T240FAST
Description
DC DC CONVERTER 0.7-2V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 10A 2.2V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04T240FAST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
91%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
11-SMD Module
Voltage - Input (Min)
2.2V
Size / Dimension
0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types