Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04040WAZ

DigiKey Part Number
296-20396-ND
Manufacturer
Manufacturer Product Number
PTH04040WAZ
Description
DC DC CONVERTER 0.8-2.5V 60A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04040WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
60A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
20-SMD Module
Voltage - Input (Min)
2.95V
Size / Dimension
2.05" L x 1.05" W x 0.38" H (52.1mm x 26.7mm x 9.7mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
169,72000 €69,72 €
567,12400 €335,62 €
1265,75000 €789,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,72000 €
Unit Price with VAT:82,96680 €