
PTH04040WAS | |
|---|---|
DigiKey Part Number | 296-20395-ND |
Manufacturer | |
Manufacturer Product Number | PTH04040WAS |
Description | DC DC CONVERTER 0.8-2.5V 60A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04040WAS Models |
Category | Current - Output (Max) 60A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 2.05" L x 1.05" W x 0.38" H (52.1mm x 26.7mm x 9.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 65,75000 € | 789,00 € |
| Unit Price without VAT: | 65,75000 € |
|---|---|
| Unit Price with VAT: | 78,24250 € |

