
PTH04040WAH | |
|---|---|
DigiKey Part Number | 296-20394-ND |
Manufacturer | |
Manufacturer Product Number | PTH04040WAH |
Description | DC DC CONVERTER 0.8-2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04040WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 59,19125 € | 1.420,59 € |
| Unit Price without VAT: | 59,19125 € |
|---|---|
| Unit Price with VAT: | 70,43759 € |

