
PTH03060YAH | |
|---|---|
DigiKey Part Number | 296-19805-ND |
Manufacturer | |
Manufacturer Product Number | PTH03060YAH |
Description | DC DC CONVERTER 0.55-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 10A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03060YAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 24,11778 € | 1.736,48 € |
| Unit Price without VAT: | 24,11778 € |
|---|---|
| Unit Price with VAT: | 28,70016 € |

