Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 2.95V - 3.65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03050YAZT

DigiKey Part Number
PTH03050YAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH03050YAZT
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03050YAZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
88%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
2.95V
Size / Dimension
0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Voltage - Input (Max)
3.65V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.706 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.706In Stock
Ships from Rochester Electronics, LLC