Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 30A 2.95V - 3.65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03030WAS

DigiKey Part Number
296-20379-ND
Manufacturer
Manufacturer Product Number
PTH03030WAS
Description
DC DC CONVERTER 0.8-2.5V 75W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 30A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03030WAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
3.65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.217 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.217In Stock
Ships from Rochester Electronics, LLC