MFR Recommended

PTH03020WAZT | |
|---|---|
DigiKey Part Number | 296-PTH03020WAZTTR-ND - Tape & Reel (TR) 296-PTH03020WAZTCT-ND - Cut Tape (CT) 296-PTH03020WAZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH03020WAZT |
Description | DC DC CONVERTER 0.8-2.5V 22A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03020WAZT Models |
Category | Current - Output (Max) 22A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM8287A12BBSRDVR | Texas Instruments | 3.011 | 296-TPSM8287A12BBSRDVRCT-ND | 15,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,93410 € | 6.586,82 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |


