
PTH03010YAZ | |
|---|---|
DigiKey Part Number | 2156-PTH03010YAZ-TI-ND |
Manufacturer | |
Manufacturer Product Number | PTH03010YAZ |
Description | DC DC CONVERTER 0.55-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03010YAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Tray: | 825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,37222 € | 258,70 € |
| Unit Price without VAT: | 14,37222 € |
|---|---|
| Unit Price with VAT: | 17,10294 € |

