
PTH03000WAS | |
|---|---|
DigiKey Part Number | 296-20367-ND |
Manufacturer | |
Manufacturer Product Number | PTH03000WAS |
Description | DC DC CONVERTER 0.9-2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 6A 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03000WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 5 | 13,38600 € | 66,93 € |
| 10 | 13,16800 € | 131,68 € |
| 49 | 12,68306 € | 621,47 € |
| 98 | 12,47663 € | 1.222,71 € |
| 147 | 12,35748 € | 1.816,55 € |
| 294 | 12,15599 € | 3.573,86 € |
| 539 | 11,98234 € | 6.458,48 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

