
PTH03000WAD | |
|---|---|
DigiKey Part Number | 296-32711-ND |
Manufacturer | |
Manufacturer Product Number | PTH03000WAD |
Description | DC DC CONVERTER 0.9-2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 6A 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03000WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 5 | 13,65200 € | 68,26 € |
| 10 | 13,43100 € | 134,31 € |
| 25 | 13,14400 € | 328,60 € |
| 56 | 12,89589 € | 722,17 € |
| 112 | 12,68598 € | 1.420,83 € |
| 280 | 12,41346 € | 3.475,77 € |
| 504 | 12,24151 € | 6.169,72 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

