
PTEA420033N2AD | |
|---|---|
DigiKey Part Number | 296-22972-ND |
Manufacturer | |
Manufacturer Product Number | PTEA420033N2AD |
Description | DC DC CONVERTER 3.3V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTEA420033N2AD Models |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 66 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 0.90" W x 0.52" H (56.4mm x 22.9mm x 13.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 104,89733 € | 1.573,46 € |
| Unit Price without VAT: | 104,89733 € |
|---|---|
| Unit Price with VAT: | 124,82782 € |

