Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTEA415050N2AD

DigiKey Part Number
296-27222-ND
Manufacturer
Manufacturer Product Number
PTEA415050N2AD
Description
DC DC CONVERTER 5V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTEA415050N2AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.22" L x 0.90" W x 0.52" H (56.4mm x 22.9mm x 13.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1113,24000 €113,24 €
5109,01600 €545,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,24000 €
Unit Price with VAT:134,75560 €

Other Suppliers on DigiKey

339In Stock
Ships from Rochester Electronics, LLC