
PTEA404120P2AD | |
|---|---|
DigiKey Part Number | 296-21400-ND |
Manufacturer | |
Manufacturer Product Number | PTEA404120P2AD |
Description | DC DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 35V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTEA404120P2AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 35V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.22" L x 0.90" W x 0.52" H (56.4mm x 22.9mm x 13.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,24000 € | 113,24 € |
| 5 | 109,01600 € | 545,08 € |
| 15 | 106,21800 € | 1.593,27 € |
| Unit Price without VAT: | 113,24000 € |
|---|---|
| Unit Price with VAT: | 134,75560 € |

