Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 10A 4.75V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD08A210WAC

DigiKey Part Number
296-27858-ND
Manufacturer
Manufacturer Product Number
PTD08A210WAC
Description
DC DC CONVERTER 0.7-3.6V 36W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 10A 4.75V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTD08A210WAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.80" L x 0.60" W x 0.24" H (20.3mm x 15.2mm x 6.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,07000 €17,07 €
516,44400 €82,22 €
1016,17800 €161,78 €
4215,63810 €656,80 €
8415,38369 €1.292,23 €
12615,23675 €1.919,83 €
25214,98841 €3.777,08 €
50414,74377 €7.430,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,31330 €