
PTD08A020WAG | |
|---|---|
DigiKey Part Number | 296-23345-ND |
Manufacturer | |
Manufacturer Product Number | PTD08A020WAG |
Description | DC DC CONVERTER 0.7-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 20A 4.75V - 14V Input |
EDA/CAD Models | PTD08A020WAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | - | |
Base Product Number |

