
PTD08A006WAD | |
|---|---|
DigiKey Part Number | 296-24609-ND |
Manufacturer | |
Manufacturer Product Number | PTD08A006WAD |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 6A 4.75V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTD08A006WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.32" H (19.1mm x 15.7mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 15,71208 € | 1.131,27 € |
| Unit Price without VAT: | 15,71208 € |
|---|---|
| Unit Price with VAT: | 18,69738 € |

