PTB78560AAZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


OmniOn Power
In Stock: 1.245
Unit Price: 27,48000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB78560AAZ

DigiKey Part Number
296-20359-ND
Manufacturer
Manufacturer Product Number
PTB78560AAZ
Description
DC DC CONVERTER 3.6-5.5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 18V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB78560AAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Size / Dimension
2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1276,78667 €921,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,78667 €
Unit Price with VAT:91,37614 €