Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB78560AAH

DigiKey Part Number
296-20357-ND
Manufacturer
Manufacturer Product Number
PTB78560AAH
Description
DC DC CONVERTER 3.6-5.5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 18V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB78560AAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
2.05" L x 1.05" W x 0.39" H (52.1mm x 26.7mm x 10.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
183,06000 €83,06 €
579,96000 €399,80 €
1278,32250 €939,87 €
3676,31111 €2.747,20 €
6075,39200 €4.523,52 €
10874,34759 €8.029,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,06000 €
Unit Price with VAT:98,84140 €