
PTB78520WAD | |
|---|---|
DigiKey Part Number | PTB78520WAD-ND |
Manufacturer | |
Manufacturer Product Number | PTB78520WAD |
Description | DC DC CONVERTER 1.8-3.6V 72W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 20A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB78520WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 211,76556 € | 1.905,89 € |
| Unit Price without VAT: | 211,76556 € |
|---|---|
| Unit Price with VAT: | 252,00102 € |

