
PTB48580AAZ | |
|---|---|
DigiKey Part Number | 296-20349-ND |
Manufacturer | |
Manufacturer Product Number | PTB48580AAZ |
Description | DC DC CONVERTER +/-5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48580AAZ Models |
Category | Current - Output (Max) 3A, 3A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OTP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 2.22" L x 0.90" W x 0.44" H (56.4mm x 22.9mm x 11.1mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 82,29267 € | 1.234,39 € |
| Unit Price without VAT: | 82,29267 € |
|---|---|
| Unit Price with VAT: | 97,92828 € |

