Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 8A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48560BAS

DigiKey Part Number
296-20342-ND
Manufacturer
Manufacturer Product Number
PTB48560BAS
Description
DC DC CONVERTER 1.8-3.6V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 8A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48560BAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
11-SMD Module
Voltage - Input (Max)
75V
Size / Dimension
2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 12 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1277,97750 €935,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,97750 €
Unit Price with VAT:92,79323 €

Other Suppliers on DigiKey

12In Stock
Ships from Rochester Electronics, LLC