
PTB48560BAH | |
|---|---|
DigiKey Part Number | 296-20341-ND |
Manufacturer | |
Manufacturer Product Number | PTB48560BAH |
Description | DC DC CONVERTER 1.8-3.6V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48560BAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.39" H (51.9mm x 26.5mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 93,27667 € | 1.119,32 € |
| Unit Price without VAT: | 93,27667 € |
|---|---|
| Unit Price with VAT: | 110,99924 € |

