Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48540CAZ

DigiKey Part Number
296-20337-ND
Manufacturer
Manufacturer Product Number
PTB48540CAZ
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48540CAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
850mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 35 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1239,96583 €479,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,96583 €
Unit Price with VAT:47,55934 €

Other Suppliers on DigiKey

35In Stock
Ships from Rochester Electronics, LLC