
PTB48540CAH | |
|---|---|
DigiKey Part Number | 296-20335-ND |
Manufacturer | |
Manufacturer Product Number | PTB48540CAH |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48540CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 850mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,32000 € | 67,32 € |
| 5 | 64,81800 € | 324,09 € |
| 12 | 63,49083 € | 761,89 € |
| 36 | 61,86028 € | 2.226,97 € |
| 60 | 61,11583 € | 3.666,95 € |
| 108 | 60,26917 € | 6.509,07 € |
| Unit Price without VAT: | 67,32000 € |
|---|---|
| Unit Price with VAT: | 80,11080 € |

