Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48540BAZ

DigiKey Part Number
296-20334-ND
Manufacturer
Manufacturer Product Number
PTB48540BAZ
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 36V - 57V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48540BAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
13-SMD Module
Voltage - Input (Max)
57V
Size / Dimension
1.62" L x 1.50" W x 0.38" H (41.1mm x 38.1mm x 9.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 204 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1239,46833 €473,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,46833 €
Unit Price with VAT:46,96731 €

Other Suppliers on DigiKey

204In Stock
Ships from Rochester Electronics, LLC