
PTB48540BAS | |
|---|---|
DigiKey Part Number | 296-20333-ND |
Manufacturer | |
Manufacturer Product Number | PTB48540BAS |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48540BAS Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 13-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |

