
PTB48540AAH | |
|---|---|
DigiKey Part Number | 296-20329-ND |
Manufacturer | |
Manufacturer Product Number | PTB48540AAH |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2A 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48540AAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 1.62" L x 1.50" W x 0.35" H (41.1mm x 38.1mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 62,24583 € | 746,95 € |
| Unit Price without VAT: | 62,24583 € |
|---|---|
| Unit Price with VAT: | 74,07254 € |

