Image for PTB48530AAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48530AAZ

DigiKey Part Number
296-20328-ND
Manufacturer
Manufacturer Product Number
PTB48530AAZ
Description
DC DC CONVERTER 48V 27W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3V - 3.6V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
3V
Mfr
Voltage - Input (Max)
3.6V
Series
Power (Watts)
27 W
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Isolated Module
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 54 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

54In Stock
Ships from Rochester Electronics, LLC