Image for PTB48520WAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48520WAZ

DigiKey Part Number
296-20327-ND
Manufacturer
Manufacturer Product Number
PTB48520WAZ
Description
DC DC CONVERTER 1.8-3.6V 90W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48520WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25A
Mfr
Power (Watts)
90 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
Module
Voltage - Input (Max)
75V
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.