Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48511BAZ

DigiKey Part Number
296-20324-ND
Manufacturer
Manufacturer Product Number
PTB48511BAZ
Description
DC DC CONVERTER +/-12V 72W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48511BAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
3A, 3A
Power (Watts)
72 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC