Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48511AAZ

DigiKey Part Number
2156-PTB48511AAZ-TI-ND
Manufacturer
Manufacturer Product Number
PTB48511AAZ
Description
DC DC CONVERTER +/-5V 65W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48511AAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
6.5A, 6.5A
Power (Watts)
65 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:9
All prices are in EUR
Tray
QuantityUnit PriceExt Price
737,66000 €263,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,66000 €
Unit Price with VAT:44,81540 €