
PTB48511AAS | |
|---|---|
DigiKey Part Number | 296-20322-ND |
Manufacturer | |
Manufacturer Product Number | PTB48511AAS |
Description | DC DC CONVERTER +/-5V 65W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48511AAS Models |
Category | Power (Watts) 65 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 6.5A, 6.5A |

