
PTB48510CAS | |
|---|---|
DigiKey Part Number | 296-20319-ND |
Manufacturer | |
Manufacturer Product Number | PTB48510CAS |
Description | DC DC CONVERTER +/-15V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2.2A, 2.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48510CAS Models |
Category | Power (Watts) 66 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 2.2A, 2.2A |

