
PTB48510CAH | |
|---|---|
DigiKey Part Number | 296-20318-ND |
Manufacturer | |
Manufacturer Product Number | PTB48510CAH |
Description | DC DC CONVERTER +/-15V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2.2A, 2.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48510CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.2A, 2.2A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,54000 € | 122,54 € |
| 9 | 116,34333 € | 1.047,09 € |
| 18 | 114,44944 € | 2.060,09 € |
| 27 | 113,35519 € | 3.060,59 € |
| 54 | 111,50593 € | 6.021,32 € |
| Unit Price without VAT: | 122,54000 € |
|---|---|
| Unit Price with VAT: | 145,82260 € |

