
PTB48500AAH | |
|---|---|
DigiKey Part Number | 2156-PTB48500AAH-TI-ND |
Manufacturer | |
Manufacturer Product Number | PTB48500AAH |
Description | DC DC CONVERTER 3.3V 1.2V 28W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.2V 6A, 7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48500AAH Models |
Category | Current - Output (Max) 6A, 7A |
Mfr | Power (Watts) 28 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 10-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 1.2V |
| Tray: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,93500 € | 251,74 € |
| Unit Price without VAT: | 62,93500 € |
|---|---|
| Unit Price with VAT: | 74,89265 € |

