
PT8139C | |
|---|---|
DigiKey Part Number | PT8139C-ND |
Manufacturer | |
Manufacturer Product Number | PT8139C |
Description | DC DC CONVERTER 1.7-4V 30A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.7 ~ 4V 30A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 30A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 31-SMD Module |
Voltage - Input (Min) 10.8V | Base Product Number |
Voltage - Input (Max) 13.2V |

