
PT8123A | |
|---|---|
DigiKey Part Number | 2156-PT8123A-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT8123A |
Description | DC DC CONVERTER 0.8-1.575V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.575V 30A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 30A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 31-SIP Module |
Voltage - Input (Min) 10.8V | Base Product Number |
Voltage - Input (Max) 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,78200 € | 268,91 € |
| Unit Price without VAT: | 53,78200 € |
|---|---|
| Unit Price with VAT: | 64,00058 € |

