PT8121A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 43
Unit Price: 41,58000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 30A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8121A

DigiKey Part Number
PT8121A-ND
Manufacturer
Manufacturer Product Number
PT8121A
Description
DC DC CONVERTER 1.3-3.5V 30A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 30A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole, Right Angle
Package / Case
31-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 122 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

122In Stock
Ships from Rochester Electronics, LLC