
PT79SR152S | |
|---|---|
DigiKey Part Number | 296-20302-ND |
Manufacturer | |
Manufacturer Product Number | PT79SR152S |
Description | DC DC CONVERTER -5.2V 1.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1.5A -9.2V - -30V Input |
EDA/CAD Models | PT79SR152S Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 3-SMD Module |
Voltage - Input (Min) -9.2V | Size / Dimension 0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm) |
Voltage - Input (Max) -30V | Base Product Number |
Voltage - Output 1 |

