Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1.5A -9.2V - -30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT79SR152H

DigiKey Part Number
296-20301-ND
Manufacturer
Manufacturer Product Number
PT79SR152H
Description
DC DC CONVERTER -5.2V 1.5A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1.5A -9.2V - -30V Input
EDA/CAD Models
PT79SR152H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-9.2V
Voltage - Input (Max)
-30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

31In Stock
Ships from Rochester Electronics, LLC