Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 16V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78ST212V

DigiKey Part Number
PT78ST212V-ND
Manufacturer
Manufacturer Product Number
PT78ST212V
Description
DC DC CONVERTER 12V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 16V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
PT78ST212V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 65°C
Part Status
Obsolete
Efficiency
87%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
16V
Size / Dimension
1.01" L x 0.38" W x 0.98" H (25.7mm x 9.7mm x 24.9mm)
Voltage - Input (Max)
28V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.